This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM385DRG4-2-5

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM385DRG4-2-5
JLCPCB Part #
C1880017
Package
SOIC-8
Description
0℃~+70℃@(Ta) 120uVrms 2.5V 20mA 20ppm/℃ Fixed Parallel ±3% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3733
1000+ $0.1445
2500+ $0.1394
5000+ $0.1368

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons