
* Images are for reference only
ADCS9888CVH-170/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADCS9888CVH-170/NOPB
- JLCPCB Part #
- C17248901
- Package
- QFP-128(14x20)
- Description
- 0℃~+70℃ 100ppm/℃ 3V~3.6V 43.5dB 8 Programmable gain、Internal reference source、ESD protection QFP-128(14x20) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0124
198+
$11.5766
528+
$11.1901
990+
$10.9985
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?