This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3678SDE-1.2/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3678SDE-1.2/NOPB
JLCPCB Part #
C1848534
Package
WSON-10(3x3)
Description
-30℃~+85℃@(TA) 1 1.5A 2.5V~5.5V 3.3MHz 800mV、1.2V Adjustable Buck Buck Built-in Yes WSON-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4280
10+ $2.3655
30+ $2.3238
100+ $2.2838

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons