This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3673TL-1.8/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3673TL-1.8/NOPB
JLCPCB Part #
C2879486
Package
DSBGA-5
Description
-30℃~+85℃@(TA) 1 1.8V 2.7V~5.5V 2MHz 350mA Buck Buck Built-in Fixed Yes DSBGA-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8383
250+ $0.7129
500+ $0.6872
1000+ $0.6744

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons