
* Images are for reference only
LM3670MF-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3670MF-2.5/NOPB
- JLCPCB Part #
- C3193054
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1MHz 2.5V 2.5V~5.5V 350mA Buck Buck Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5248
200+
$0.9765
500+
$0.9428
1000+
$0.9267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?