
* Images are for reference only
LM3658SD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3658SD/NOPB
- JLCPCB Part #
- C2860132
- Package
- WSON-10(3x3)
- Description
- -40℃~+85℃ 1 1A 1uA 4.2V 4.5V~6V Charging IC Lithium Battery Support Support WSON-10(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.5060
10+
$1.2507
30+
$1.1110
100+
$0.9521
500+
$0.8831
1000+
$0.8510
Related Products
Welcome back, may I help you?