
* Images are for reference only
LM95235QEIMM-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM95235QEIMM-NS
- JLCPCB Part #
- C3663105
- Package
- MSOP-8
- Description
- 13bit 3V~3.6V SMBus Temperature threshold monitoring、Low power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Multi-channel temperature sensing ±2℃ MSOP-8 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1270
250+
$1.2110
500+
$1.1677
1000+
$1.1468
Related Products
Welcome back, may I help you?