
* Images are for reference only
LM36274YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM36274YFFR
- JLCPCB Part #
- C701855
- Package
- DSBGA-24
- Description
- -40℃~+85℃ 2.7V~5V 29V 30mA 4 Analog、PWM、I2C Boost DC-DC DSBGA-24 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8524
10+
$1.8105
30+
$1.7815
100+
$1.7541
Related Products
Welcome back, may I help you?