
* Images are for reference only
DS32ELX0124SQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS32ELX0124SQ/NOPB
- JLCPCB Part #
- C3189623
- Package
- WQFN-48(7x7)
- Description
- -40℃~+85℃ 2.375V~2.625V、3.135V~3.465V 3.125Gbps 312.5MHz Deserializer WQFN-48(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8466
200+
$4.9714
500+
$4.7967
1000+
$4.7101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?