
* Images are for reference only
LM3525MX-H/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3525MX-H/NOPB
- JLCPCB Part #
- C2869189
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2.7V~5.5V 500mA 80mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1947
10+
$0.9980
30+
$0.8900
100+
$0.7691
500+
$0.6820
1000+
$0.6579
Related Products
Welcome back, may I help you?