
* Images are for reference only
HI1-DAC80V-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI1-DAC80V-5
- JLCPCB Part #
- C5729425
- Package
- PDIP-24
- Description
- 0.25LSB、0.5LSB 0℃~+75℃ 1 11.4V~16.5V 12 3us Bipolar output、Built-in reference source、Output short-circuit protection PDIP-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6449
200+
$9.0356
500+
$8.7343
1000+
$8.5852
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?