
* Images are for reference only
LM34910CSDE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM34910CSDE/NOPB
- JLCPCB Part #
- C2863183
- Package
- WSON-10-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.25A 8V~50V Buck Buck Built-in WSON-10-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7895
250+
$2.2413
500+
$2.1626
1000+
$2.1225
Related Products
Welcome back, may I help you?