
* Images are for reference only
LM3S2950-IBZ50-A2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3S2950-IBZ50-A2
- JLCPCB Part #
- C6652893
- Package
- BGA-108(10x10)
- Description
- 2.25V~2.75V 50MHz 60 ARM Cortex-M3 BGA-108(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 184
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6171
184+
$15.8077
552+
$15.2795
920+
$15.0194
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?