
* Images are for reference only
LP2992AIM5-1.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2992AIM5-1.8
- JLCPCB Part #
- C3746716
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V 16V 250mA 45dB@(1kHz) 850mV@(250mA) 95uA Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5978
200+
$0.2308
500+
$0.2228
1000+
$0.2196
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?