
* Images are for reference only
LM3424MHX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3424MHX/NOPB
- JLCPCB Part #
- C701843
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃ 1 164kHz~669kHz 1A 4.5V~75V Analog、PWM External Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start HTSSOP-20-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.8406
10+
$4.7282
30+
$4.6544
100+
$4.5805
Related Products
Welcome back, may I help you?