This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UCC3895DWTR

Extended
Manufacturer
Texas Instruments
MFR.Part #
UCC3895DWTR
JLCPCB Part #
C22464758
Package
SOIC-20-300mil
Description
0℃~+70℃ 100% 100mA 10V~16.5V 473kHz~527kHz 650mW Full-Bridge Isolation PWM Modulation Under Voltage Protection、Over Current Protection、Soft-start SOIC-20-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7135
10+ $2.2962
30+ $2.0351
100+ $1.7677
500+ $1.6468
1000+ $1.5936

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons