
* Images are for reference only
LM340LAH-15
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM340LAH-15
- JLCPCB Part #
- C3747210
- Package
- TO-39-3
- Description
- 0℃~+70℃@(Ta) 1 100mA 15V 35V 4.5mA 52dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-39-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4120
200+
$0.5465
500+
$0.5273
1000+
$0.5177
Related Products
Welcome back, may I help you?