This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D64ES5

Extended
Manufacturer
Texas Instruments
MFR.Part #
D64ES5
JLCPCB Part #
C4365965
Package
TO-3
Description
-65℃~+150℃@(Tj) 100 125W 20A 3.5V 400V NPN TO-3 Darlington Transistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0211
200+ $2.3302
500+ $2.2485
1000+ $2.2084

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons