
* Images are for reference only
LM337IMPX/NOPB(嘉立创SMT业务专用)
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM337IMPX/NOPB(嘉立创SMT业务专用)
- JLCPCB Part #
- C74509
- Package
- SOT-223
- Description
- 0℃~+125℃@(Tj) 1 1.25V~37V 1.5A 77dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0400
10+
$2.5705
30+
$2.2765
100+
$1.9445
500+
$1.8070
1000+
$1.7485
The component is currently unavailable, we recommend an alternative part.
Welcome back, may I help you?