
* Images are for reference only
LM336BMX-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM336BMX-5.0/NOPB
- JLCPCB Part #
- C485543
- Package
- SOIC-8
- Description
- 0℃~+70℃ 10mA 4V~6V 600uA Fixed Parallel ±1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$1.0551
10+
$0.8763
30+
$0.7796
100+
$0.6685
500+
$0.6186
1000+
$0.5960
Related Products
Welcome back, may I help you?