
* Images are for reference only
TPS62043DGQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62043DGQR
- JLCPCB Part #
- C2865479
- Package
- HVSSOP-10-EP-0.5mm
- Description
- -40℃~+85℃ 1 1.25MHz 2.5V~6V Buck Buck Yes HVSSOP-10-EP-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9424
200+
$1.1395
500+
$1.0994
1000+
$1.0786
Related Products
Welcome back, may I help you?