
* Images are for reference only
LM324DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM324DRG4
- JLCPCB Part #
- C2870322
- Package
- SOIC-14
- Description
- 0℃~+70℃ 1.2MHz 1.2mA 20mA 250nA 30V 3V~30V 4 500V/ms 50nA 7mV 80dB SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1487
1000+
$0.0575
2500+
$0.0556
5000+
$0.0546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?