
* Images are for reference only
LM2588T-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2588T-ADJ
- JLCPCB Part #
- C3193499
- Package
- TO-220-7
- Description
- -40℃~+125℃@(TJ) 1 1.23V~60V 200kHz 4V~40V 5A Adjustable Boost、Buck-Boost Boost、Flyback Built-in No TO-220-7 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2283
200+
$9.7630
500+
$9.4214
1000+
$9.2506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?