This website requires JavaScript.
no-image

* Images are for reference only

LM317HVKSTEEL

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM317HVKSTEEL
JLCPCB Part #
C3744626
Package
TO-3-2
Description
0℃~+125℃ 1 1.25V~57V 1.5A 60V Adjustable Over Current Protection、Thermal Shutdown、ESD Protection、Short Circuit Protection Positive TO-3-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.8626
200+ $19.6830
500+ $18.9922
1000+ $18.6508

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons