
* Images are for reference only
LM318N/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM318N/NOPB
- JLCPCB Part #
- C352845
- Package
- PDIP-8
- Description
- -20V~20V 0℃~+70℃ 1 100dB 10mV 15MHz 30nA 40V 500nA 5mA 70V/us PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0934
10+
$0.8911
40+
$0.7803
80+
$0.6535
400+
$0.5989
800+
$0.5732
Related Products
Welcome back, may I help you?