
* Images are for reference only
LM3152MHE-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3152MHE-3.3
- JLCPCB Part #
- C3191008
- Package
- HTSSOP-14
- Description
- -40℃~+125℃@(TJ) 1 500kHz 6V~33V Buck Buck Yes HTSSOP-14 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6818
250+
$3.3600
500+
$3.2422
1000+
$3.1840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?