
* Images are for reference only
LM2852YMXA-3.3-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2852YMXA-3.3-NS
- JLCPCB Part #
- C3191005
- Package
- HTSSOP-14
- Description
- -40℃~+125℃@(TJ) 1 2.85V~5.5V 2A 3.3V 500kHz Buck Buck Built-in Yes HTSSOP-14 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7602
200+
$1.0683
500+
$1.0313
1000+
$1.0120
Related Products
Welcome back, may I help you?