
* Images are for reference only
LM3102TL-1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3102TL-1
- JLCPCB Part #
- C3750541
- Package
- uSMD-28(3.5x2.2)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2.5A 4.5V~42V Buck Built-in Yes uSMD-28(3.5x2.2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7910
250+
$1.8551
500+
$1.7890
1000+
$1.7567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?