
* Images are for reference only
DRV2625YFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV2625YFFT
- JLCPCB Part #
- C2150592
- Package
- DSBGA-9
- Description
- -40℃~+85℃ 1.41V 2.5mA 2.7V~5.5V 400mV Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) DSBGA-9 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7613
10+
$1.4948
30+
$1.3294
250+
$1.1576
500+
$1.0805
1000+
$1.0484
Related Products
Welcome back, may I help you?