
* Images are for reference only
LM2991S/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2991S/NOPB
- JLCPCB Part #
- C205474
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 1A 26V 3V~24V 600mV@(1A) 60dB@(1kHz) 700uA Adjustable Negative Over Current Protection、Over Temperature Protection、Enable TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7031
10+
$2.9670
30+
$2.5289
100+
$2.0860
500+
$1.8814
1000+
$1.7896
Related Products
Welcome back, may I help you?