
* Images are for reference only
LM2940S-10
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940S-10
- JLCPCB Part #
- C3752289
- Package
- TO-263-3
- Description
- -40℃~+125℃ 1 10V 10mA 1A 1V@(1A) 26V 63dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection、Under Voltage Lockout (UVLO)、Over Voltage Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3120
200+
$0.8959
500+
$0.8638
1000+
$0.8477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?