This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2940J-8.0/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2940J-8.0/883
JLCPCB Part #
C3745651
Package
CDIP-16
Description
-55℃~+125℃@(Tj) 1 1A 1V@(1A) 26V 30mA 30uVrms 72dB@(120Hz) 8V Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive CDIP-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8204
200+ $5.7359
500+ $5.5345
1000+ $5.4347

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons