
* Images are for reference only
LM2940CT-15
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940CT-15
- JLCPCB Part #
- C3750847
- Package
- TO-220-3
- Description
- 0℃~+125℃ 1 10mA 15V 1A 26V 66dB@(120Hz) 800mV@(1A) Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection、Under Voltage Lockout (UVLO)、Over Voltage Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7733
200+
$0.6861
500+
$0.6620
1000+
$0.6507
Welcome back, may I help you?