This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2937ET-12

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2937ET-12
JLCPCB Part #
C3746073
Package
TO-220-3
Description
-40℃~+125℃ 1 12V 1V@(50mA) 26V 2mA 500mA Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection、Under Voltage Lockout (UVLO)、Over Voltage Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8785
200+ $0.7273
500+ $0.7016
1000+ $0.6888

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons