
* Images are for reference only
LM2937ES-15
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2937ES-15
- JLCPCB Part #
- C3745966
- Package
- TO-263-3
- Description
- -40℃~+125℃ 1 15V 1V@(50mA) 26V 2mA 500mA Fixed Overheat protection、Reverse connection protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8346
200+
$1.0984
500+
$1.0598
1000+
$1.0405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?