
* Images are for reference only
LM2936QMP-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2936QMP-5.0/NOPB
- JLCPCB Part #
- C2862060
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 15uA 400mV@(50mA) 40V 500uVrms 50mA 5V 60dB@(120Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Short Circuit Protection SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.6487
10+
$3.5635
30+
$3.5057
100+
$3.4495
Related Products
Welcome back, may I help you?