
* Images are for reference only
LM2852YMXA-1.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2852YMXA-1.5/NOPB
- JLCPCB Part #
- C1355912
- Package
- HTSSOP-14-EP
- Description
- -40℃~+125℃@(TJ) 1 1.5V 2.85V~5.5V 2A 500kHz Buck Buck Built-in Fixed Yes HTSSOP-14-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2710
200+
$0.8786
500+
$0.8480
1000+
$0.8336
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?