This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2936QMP-3.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2936QMP-3.0/NOPB
JLCPCB Part #
C2877965
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 15uA 3V 400mV@(50mA) 40V 500uV 50mA 60dB@(120Hz) Fixed Over Current Protection、Reverse connection protection、Thermal Shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8064
200+ $1.4728
500+ $1.4214
1000+ $1.3957

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons