
* Images are for reference only
MAX3223CDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3223CDW
- JLCPCB Part #
- C3199622
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 2 2 250Kbps 3V~5.5V Transceiver SOIC-20-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4096
200+
$1.3197
500+
$1.2746
1000+
$1.2504
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?