
* Images are for reference only
LM2904P3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2904P3
- JLCPCB Part #
- C4367754
- Package
- PDIP-8
- Description
- -40℃~+105℃ 2 20nA 300V/ms 3V~26V 3mV PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
1000+
$0.0400
2500+
$0.0387
5000+
$0.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?