
* Images are for reference only
LM285MX-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM285MX-2.5
- JLCPCB Part #
- C3679996
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 120uVrms 150ppm/℃ 2.5V 20mA Fixed Parallel ±1.5% SOIC-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3457
200+
$0.1339
500+
$0.1292
1000+
$0.1268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?