
* Images are for reference only
DRV5023BIELPGMQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV5023BIELPGMQ1
- JLCPCB Part #
- C1559589
- Package
- TO-92
- Description
- -40℃~+150℃ 2.7V~38V 2.7mA 30mA Open-drain Unipolar TO-92 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.7700
10+
$0.6218
30+
$0.5477
100+
$0.4736
500+
$0.4092
1000+
$0.3866
Related Products
Welcome back, may I help you?