
* Images are for reference only
LM285AM-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM285AM-2.5
- JLCPCB Part #
- C3680034
- Package
- SOIC-8
- Description
- -40℃~+85℃ 120uVrms 150ppm/℃ 2.5V 20mA Fixed Parallel ±0.8% SOIC-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9893
200+
$1.5440
500+
$1.4894
1000+
$1.4637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?