
SN74ACT373N
- Manufacturer
- MFR.Part #
- SN74ACT373N
- JLCPCB Part #
- C1523289
- Package
- PDIP-20
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 74ACT 8.5ns D Latch Tri-State PDIP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ACT | |
| Propagation Delay | 8.5ns | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
SN74ACT373N
Extended- Manufacturer
- MFR.Part #
- SN74ACT373N
- JLCPCB Part #
- C1523289
- Package
- PDIP-20
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 74ACT 8.5ns D Latch Tri-State PDIP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN74ACT373N
Extended- Manufacturer
- MFR.Part #
- SN74ACT373N
- JLCPCB Part #
- C1523289
- Package
- PDIP-20
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 74ACT 8.5ns D Latch Tri-State PDIP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74ACT373N Specifications
SN74ACT373N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ACT | |
| Propagation Delay | 8.5ns | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74ACT373N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74ACT373N Documents
SN74ACT373N datasheets or manufacturer documentation.
Datasheet: SN74ACT373N Datasheet (PDF)
SN74ACT373N Schematic Symbol & PCB Footprint
The SN74ACT373N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.