
* Images are for reference only
LM2852XMXAX-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2852XMXAX-2.5
- JLCPCB Part #
- C3190999
- Package
- HTSSOP-14
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 2.5V 2.85V~5.5V 2A Buck Buck Built-in Fixed Yes HTSSOP-14 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0495
200+
$2.3409
500+
$2.2590
1000+
$2.2188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?