
* Images are for reference only
LM2825N-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2825N-3.3/NOPB
- JLCPCB Part #
- C3190715
- Package
- DIP-24
- Description
- -40℃~+125℃@(TJ) 1 150kHz 1A 3.3V 4.75V~40V Buck Buck Built-in Fixed No DIP-24 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7503
200+
$1.0645
500+
$1.0276
1000+
$1.0083
Welcome back, may I help you?