This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7A0515PDBVT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7A0515PDBVT
JLCPCB Part #
C3748656
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.5V 180uVrms 1uA 200mA 40dB@(1kHz) 5.5V 525mV@(200mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5114
250+ $0.5847
500+ $0.5654
1000+ $0.5541

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons