
* Images are for reference only
SN65HVD1050D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD1050D
- JLCPCB Part #
- C108129
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1Mbps 4.5V~5.5V 75mA CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4457
10+
$2.9120
30+
$2.5947
75+
$2.2742
525+
$2.1267
975+
$2.0594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?