This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AUP1G04DCKRE4

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AUP1G04DCKRE4
JLCPCB Part #
C3272523
Package
SC-70-5
Description
-40℃~+85℃ 0V、700mV、900mV 1 2.1ns@3.3V,5pF 4mA 4mA 74AUP 800mV~3.6V 800mV、1.6V、2V 900nA SC-70-5 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2132
1000+ $0.0826
2500+ $0.0797
5000+ $0.0783

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons