
* Images are for reference only
LM1086IT-1.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1086IT-1.8
- JLCPCB Part #
- C3748737
- Package
- TO-220-3
- Description
- -40℃~+125℃ 1 1.5A 1.5V@(1.5A) 1.8V 27V 5mA 72dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
200+
$0.2326
500+
$0.2245
1000+
$0.2213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?